
ECLAMP2378P.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2378P.TTR-ND - Tape & Reel (TR) ECLAMP2378P.TCT-ND - Cut Tape (CT) ECLAMP2378P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2378P.TCT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 10pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP2378P.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 10pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 23,42900 Kč | 234,29 Kč |
| 100 | 15,71380 Kč | 1 571,38 Kč |
| 500 | 12,40518 Kč | 6 202,59 Kč |
| 1 000 | 11,34132 Kč | 11 341,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99040 Kč | 29 971,20 Kč |
| 6 000 | 9,98444 Kč | 59 906,64 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |


