
ECLAMP0504T.TCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP0504T.TCTTR-ND - Tape & Reel (TR) 600-ECLAMP0504T.TCT-ND - Cut Tape (CT) 600-ECLAMP0504T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP0504T.TCT |
Description | FILTER RC 1KOHM/12PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order High Pass 4 Channel R = 1kOhm, C = 12pF 2 A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | High Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 1k | |
Current | 2 A | |
Values | R = 1kOhm, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.017" (0.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 14,96530 Kč | 1 496,53 Kč |
| 500 | 11,79332 Kč | 5 896,66 Kč |
| 1 000 | 10,77260 Kč | 10 772,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47654 Kč | 28 429,62 Kč |
| 6 000 | 8,82438 Kč | 52 946,28 Kč |
| 9 000 | 8,66168 Kč | 77 955,12 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


