RC EMI Filter 1st Order High Pass 1 Channel R = 1kOhm, C = 12pF 2 A 3-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP0501T.TCT

DigiKey Part Number
600-ECLAMP0501T.TCTTR-ND - Tape & Reel (TR)
600-ECLAMP0501T.TCT-ND - Cut Tape (CT)
600-ECLAMP0501T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP0501T.TCT
Description
FILTER RC 1KOHM/12PF ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order High Pass 1 Channel R = 1kOhm, C = 12pF 2 A 3-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
High Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
1k
Current
2 A
Values
R = 1kOhm, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height
0.017" (0.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,54600 Kč165,46 Kč
10010,90850 Kč1 090,85 Kč
5008,48698 Kč4 243,49 Kč
1 0007,70732 Kč7 707,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,71719 Kč20 151,57 Kč
6 0006,21877 Kč37 312,62 Kč
9 0005,96488 Kč53 683,92 Kč
15 0005,77445 Kč86 616,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč