
S-183T | |
|---|---|
DigiKey Part Number | 4316-S-183TTR-ND - Tape & Reel (TR) 4316-S-183TCT-ND - Cut Tape (CT) 4316-S-183TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-183T |
Description | DIODE CUR REG 50V 20MA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 20mA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 20mA | |
Voltage - Limiting (Max) | 4.6V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,77500 Kč | 287,75 Kč |
| 100 | 19,50070 Kč | 1 950,07 Kč |
| 500 | 15,53238 Kč | 7 766,19 Kč |
| 1 000 | 14,81499 Kč | 14 814,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,63688 Kč | 37 910,64 Kč |
| 6 000 | 12,10375 Kč | 72 622,50 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |




