
ED2F103A2-91007 | |
|---|---|
DigiKey Part Number | 4316-ED2F103A2-91007-ND |
Manufacturer | |
Manufacturer Product Number | ED2F103A2-91007 |
Description | NTC THERMISTOR AT-4 2 26AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | 4.13" (105.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 15,49600 Kč | 77,48 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 100 | 12,51060 Kč | 1 251,06 Kč |
| 500 | 11,31876 Kč | 5 659,38 Kč |
| 1 000 | 10,87570 Kč | 10 875,70 Kč |
| 5 000 | 9,98451 Kč | 49 922,55 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



