
ED2F103A2-71041 | |
|---|---|
DigiKey Part Number | 4316-ED2F103A2-71041-ND |
Manufacturer | |
Manufacturer Product Number | ED2F103A2-71041 |
Description | NTC THERMISTOR AT-4 2 26AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | 2.17" (55.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 5 | 14,48000 Kč | 72,40 Kč |
| 10 | 13,75300 Kč | 137,53 Kč |
| 25 | 12,84960 Kč | 321,24 Kč |
| 50 | 12,24220 Kč | 612,11 Kč |
| 100 | 11,68880 Kč | 1 168,88 Kč |
| 500 | 10,57194 Kč | 5 285,97 Kč |
| 1 000 | 10,15728 Kč | 10 157,28 Kč |
| 5 000 | 9,32296 Kč | 46 614,80 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |



