
E-183 | |
|---|---|
DigiKey Part Number | 4316-E-183-ND |
Manufacturer | |
Manufacturer Product Number | E-183 |
Description | DIODE CUR REG 25V 20MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 25V 20mA 300mW Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 25V | |
Regulator Current (Max) | 20mA | |
Voltage - Limiting (Max) | 4.6V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 21,45000 Kč | 214,50 Kč |
| 100 | 14,31820 Kč | 1 431,82 Kč |
| 500 | 11,26090 Kč | 5 630,45 Kč |
| 1 000 | 10,27745 Kč | 10 277,45 Kč |
| 2 000 | 9,45019 Kč | 18 900,38 Kč |
| 5 000 | 8,55501 Kč | 42 775,05 Kč |
| 10 000 | 8,18056 Kč | 81 805,60 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |


