NTC Thermistor 50k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503KT1608T-1P

DigiKey Part Number
4316-503KT1608T-1PTR-ND - Tape & Reel (TR)
4316-503KT1608T-1PCT-ND - Cut Tape (CT)
4316-503KT1608T-1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
503KT1608T-1P
Description
NTC THERMISTORS 50KOHM 1% 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Semitec USA Corp
B25/85
4055K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
4.5 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
50k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,52695 Kč10 107,80 Kč
8 0002,42527 Kč19 402,16 Kč
12 0002,36982 Kč28 437,84 Kč
20 0002,30384 Kč46 076,80 Kč
28 0002,26263 Kč63 353,64 Kč
40 0002,22083 Kč88 833,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
54,15800 Kč20,79 Kč
103,90600 Kč39,06 Kč
253,62000 Kč90,50 Kč
503,42680 Kč171,34 Kč
1003,24840 Kč324,84 Kč
5002,89184 Kč1 445,92 Kč
1 0002,75914 Kč2 759,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
53,99000 Kč19,95 Kč
103,75900 Kč37,59 Kč
253,48560 Kč87,14 Kč
503,29660 Kč164,83 Kč
1003,12450 Kč312,45 Kč
5002,78056 Kč1 390,28 Kč
1 0002,65310 Kč2 653,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč