
TH11-4B503FT | |
|---|---|
DigiKey Part Number | 2259-TH11-4B503FTTR-ND - Tape & Reel (TR) 2259-TH11-4B503FTCT-ND - Cut Tape (CT) 2259-TH11-4B503FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH11-4B503FT |
Description | AEC-Q200 NTC CHIP THERMISTOR 50K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B25/50 4050K |
Series | B25/85 4067K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 300 mW |
Resistance in Ohms @ 25°C 50k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 50 | 5,86680 Kč | 293,34 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,99794 Kč | 2 498,97 Kč |
| 1 000 | 4,78250 Kč | 4 782,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,40454 Kč | 17 618,16 Kč |
| 8 000 | 4,23897 Kč | 33 911,76 Kč |
| 12 000 | 4,14858 Kč | 49 782,96 Kč |
| 20 000 | 4,04110 Kč | 80 822,00 Kč |
| 28 000 | 3,97394 Kč | 111 270,32 Kč |
| 40 000 | 3,90580 Kč | 156 232,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


