
503AP-2 | |
|---|---|
DigiKey Part Number | 4316-503AP-2-ND |
Manufacturer | |
Manufacturer Product Number | 503AP-2 |
Description | NTC THERMISTORS 50KOHM 0.5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4220K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Power - Max | 6 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,80800 Kč | 64,04 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 10,78880 Kč | 539,44 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 1 000 | 8,91575 Kč | 8 915,75 Kč |
| 5 000 | 8,16696 Kč | 40 834,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



