
104JT-025 | |
|---|---|
DigiKey Part Number | 4316-104JT-025-ND |
Manufacturer | |
Manufacturer Product Number | 104JT-025 |
Description | NTC THERMISTORS 100KOHM 1% LENGT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 125°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 12,17800 Kč | 60,89 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,77600 Kč | 269,40 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,77670 Kč | 977,67 Kč |
| 500 | 8,82000 Kč | 4 410,00 Kč |
| 1 000 | 8,46408 Kč | 8 464,08 Kč |
| 5 000 | 7,74872 Kč | 38 743,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





