
103AP-2 | |
---|---|
DigiKey Part Number | 4316-103AP-2-ND |
Manufacturer | |
Manufacturer Product Number | 103AP-2 |
Description | NTC THERMISTORS 10KOHM 0.5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Power - Max | 6 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
5 | 12,20600 Kč | 61,03 Kč |
10 | 11,58100 Kč | 115,81 Kč |
25 | 10,81480 Kč | 270,37 Kč |
50 | 10,29000 Kč | 514,50 Kč |
100 | 9,81510 Kč | 981,51 Kč |
500 | 8,85942 Kč | 4 429,71 Kč |
1 000 | 8,50426 Kč | 8 504,26 Kč |
5 000 | 7,79005 Kč | 38 950,25 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |