
GP3T040A120TS | |
|---|---|
DigiKey Part Number | 1560-GP3T040A120TS-ND |
Manufacturer | |
Manufacturer Product Number | GP3T040A120TS |
Description | GEN3 1200V 40M SIC MOSFET TSPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 50A (Tc) 158W (Tc) Surface Mount TSPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2803 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 36 | 93,10278 Kč | 3 351,70 Kč |
| 108 | 81,19222 Kč | 8 768,76 Kč |
| 504 | 70,08083 Kč | 35 320,74 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |


