
GP3T020A120TS | |
|---|---|
DigiKey Part Number | 1560-GP3T020A120TS-ND |
Manufacturer | |
Manufacturer Product Number | GP3T020A120TS |
Description | GEN3 1200V 20M SIC MOSFET TSPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 89A (Tc) 250W (Tc) Surface Mount TSPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 233 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6078 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 36 | 144,78694 Kč | 5 212,33 Kč |
| 108 | 127,81759 Kč | 13 804,30 Kč |
| 504 | 119,42613 Kč | 60 190,77 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |


