
GCMX020A120B2H2P | |
|---|---|
DigiKey Part Number | 1560-GCMX020A120B2H2P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX020A120B2H2P |
Description | 1200V, 20M SIC MOSFET FULL BRIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 102A (Tc) 333W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 102A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 237nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600pF @ 800V | |
Power - Max | 333W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,57000 Kč | 1 762,57 Kč |
| 10 | 1 406,86600 Kč | 14 068,66 Kč |
| Unit Price without VAT: | 1 762,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,70970 Kč |






