Mosfet Array 1200V (1.2kV) 77A (Tc) 198W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 77A (Tc) 198W (Tj) Chassis Mount 22-PIM (33.8x42.5)
488~180HL~~22 View 2

NXH015F120M3F1PTG

DigiKey Part Number
488-NXH015F120M3F1PTG-ND
Manufacturer
Manufacturer Product Number
NXH015F120M3F1PTG
Description
SILICON CARBIDE (SIC) MODULE ELI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 77A (Tc) 198W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
Depletion Mode
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
77A (Tc)
Rds On (Max) @ Id, Vgs
19mOhm @ 60A, 18V
Vgs(th) (Max) @ Id
4.4V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
211nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
4696pF @ 800V
Power - Max
198W (Tj)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
22-PIM (33.8x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 429,33000 Kč1 429,33 Kč
281 091,89607 Kč30 573,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 429,33000 Kč
Unit Price with VAT:1 729,48930 Kč