
WLCA2M1 | |
|---|---|
DigiKey Part Number | 4106-WLCA2M1-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2M1 |
Description | SINGLE TANK WATER LEVEL CONTROLL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Sensitivity | 1kOhm ~ 200kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,55000 Kč | 741,55 Kč |
| 10 | 645,27200 Kč | 6 452,72 Kč |
| 25 | 609,84400 Kč | 15 246,10 Kč |
| 50 | 584,14400 Kč | 29 207,20 Kč |
| 100 | 559,36880 Kč | 55 936,88 Kč |
| 250 | 528,03632 Kč | 132 009,08 Kč |
| Unit Price without VAT: | 741,55000 Kč |
|---|---|
| Unit Price with VAT: | 897,27550 Kč |




