
TC513CX | |
|---|---|
DigiKey Part Number | 4106-TC513CX-ND |
Manufacturer | |
Manufacturer Product Number | TC513CX |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, R, S, T) 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, R, S, T) | |
Input Range | 1°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | Proportional (PID) | |
Number of Characters Per Row | 3 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 46.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,98000 Kč | 857,98 Kč |
| 10 | 708,57800 Kč | 7 085,78 Kč |
| 25 | 658,37120 Kč | 16 459,28 Kč |
| 50 | 624,41340 Kč | 31 220,67 Kč |
| 100 | 593,94520 Kč | 59 394,52 Kč |
| 250 | 558,84412 Kč | 139 711,03 Kč |
| Unit Price without VAT: | 857,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,15580 Kč |




