
PID110-U-0-1 | |
|---|---|
DigiKey Part Number | 4106-PID110-U-0-1-ND |
Manufacturer | |
Manufacturer Product Number | PID110-U-0-1 |
Description | UNIVERSAL PID CONTROLLER WITH IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | 0 ~ 20mA, -0.005 ~ 10V | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.602" (15.30mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,79000 Kč | 1 699,79 Kč |
| 10 | 1 405,71900 Kč | 14 057,19 Kč |
| 25 | 1 309,88240 Kč | 32 747,06 Kč |
| 50 | 1 245,86960 Kč | 62 293,48 Kč |
| 100 | 1 188,96080 Kč | 118 896,08 Kč |
| Unit Price without VAT: | 1 699,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 056,74590 Kč |




