
PIC152A-VI-CE | |
|---|---|
DigiKey Part Number | 4106-PIC152A-VI-CE-ND |
Manufacturer | |
Manufacturer Product Number | PIC152A-VI-CE |
Description | PROCESS METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | Relay | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 792,39000 Kč | 1 792,39 Kč |
| 10 | 1 513,09500 Kč | 15 130,95 Kč |
| 25 | 1 438,36320 Kč | 35 959,08 Kč |
| 50 | 1 391,87760 Kč | 69 593,88 Kč |
| 100 | 1 352,59460 Kč | 135 259,46 Kč |
| Unit Price without VAT: | 1 792,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,79190 Kč |


