New at DigiKey
Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC152A-VI-24V

DigiKey Part Number
4106-PIC152A-VI-24V-ND
Manufacturer
Manufacturer Product Number
PIC152A-VI-24V
Description
PROCESS INDICATOR WITH UNIVERSAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Current (3-Phase), Voltage
Measuring Range
4 ~ 20mA, -5 ~ 10V
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.500" (12.70mm)
Output Type
Relay (2)
Voltage - Supply
24VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 936,44000 Kč1 936,44 Kč
101 639,58700 Kč16 395,87 Kč
251 560,21000 Kč39 005,25 Kč
501 510,85640 Kč75 542,82 Kč
1001 469,15450 Kč146 915,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 936,44000 Kč
Unit Price with VAT:2 343,09240 Kč