
AC-USB-RS232-01 | |
|---|---|
DigiKey Part Number | 4106-AC-USB-RS232-01-ND |
Manufacturer | |
Manufacturer Product Number | AC-USB-RS232-01 |
Description | CONVERTER CABLE USB TO RS232 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Mfr | Convert To (Adapter End) D-Sub, 9 Pin Male |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,66000 Kč | 1 522,66 Kč |
| 10 | 1 378,82000 Kč | 13 788,20 Kč |
| 25 | 1 325,40880 Kč | 33 135,22 Kč |
| 50 | 1 286,35880 Kč | 64 317,94 Kč |
| 100 | 1 248,45820 Kč | 124 845,82 Kč |
| Unit Price without VAT: | 1 522,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,41860 Kč |











