
SR920W | |
|---|---|
DigiKey Part Number | 728-1115-ND |
Manufacturer | |
Manufacturer Product Number | SR920W |
Description | BATTERY SLVR OX 1.55V COIN 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 80µA | |
Weight | 0.6 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 50 | 41,18120 Kč | 2 059,06 Kč |
| 100 | 38,90720 Kč | 3 890,72 Kč |
| 300 | 35,55800 Kč | 10 667,40 Kč |
| 500 | 34,10118 Kč | 17 050,59 Kč |
| 1 000 | 32,21912 Kč | 32 219,12 Kč |
| 2 500 | 29,88956 Kč | 74 723,90 Kč |
| 5 000 | 28,24008 Kč | 141 200,40 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


