Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR726SW

DigiKey Part Number
728-1099-ND
Manufacturer
Manufacturer Product Number
SR726SW
Description
BATTERY SILVER OX 1.55V COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.31" Dia x 0.10" H (7.9mm x 2.6mm)
Packaging
Tray
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
40µA
Battery Chemistry
Weight
0.52 g
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,09500 Kč280,95 Kč
5024,62640 Kč1 231,32 Kč
10023,26580 Kč2 326,58 Kč
30021,26397 Kč6 379,19 Kč
50020,39284 Kč10 196,42 Kč
1 00019,26734 Kč19 267,34 Kč
2 50017,87434 Kč44 685,85 Kč
5 00016,88789 Kč84 439,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč