Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR726W

DigiKey Part Number
728-1113-ND
Manufacturer
Manufacturer Product Number
SR726W
Description
BATTERY SLVR OX 1.55V COIN 7.9MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.10" H (7.9mm x 2.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
50µA
Weight
0.52 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1029,98500 Kč299,85 Kč
5026,28100 Kč1 314,05 Kč
10024,83010 Kč2 483,01 Kč
30022,69393 Kč6 808,18 Kč
50021,76400 Kč10 882,00 Kč
1 00020,56292 Kč20 562,92 Kč
2 50019,07610 Kč47 690,25 Kč
5 00018,02342 Kč90 117,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč