
CPM3225A | |
|---|---|
DigiKey Part Number | CPM3225A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPM3225A |
Description | DOUBLE LAYER ELECTRIC CAPACITOR, |
Customer Reference | |
Detailed Description | 11.5 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | 11.5 mF | |
Voltage - Rated | 2.6 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 33,08932 Kč | 330 893,20 Kč |
| Unit Price without VAT: | 33,08932 Kč |
|---|---|
| Unit Price with VAT: | 40,03808 Kč |



