
S304SP | |
|---|---|
DigiKey Part Number | 2126-S304SP-ND |
Manufacturer | |
Manufacturer Product Number | S304SP |
Description | THERMAL CORE STARTER KIT |
Customer Reference | |
Detailed Description | Thermal Image Sensor 320H x 240V 12µm x 12µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seek Thermal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 9.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 193,10000 Kč | 15 193,10 Kč |
| Unit Price without VAT: | 15 193,10000 Kč |
|---|---|
| Unit Price with VAT: | 18 383,65100 Kč |



