Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S204SP

DigiKey Part Number
2126-S204SP-ND
Manufacturer
Manufacturer Product Number
S204SP
Description
THERMAL IMAGE KIT 200X150 35DEG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seek Thermal
Series
Packaging
Box
Part Status
Active
Type
Thermal
Pixel Size
12µm x 12µm
Active Pixel Array
200H x 150V
Frames per Second
9.0
Voltage - Supply
3.3V ~ 5V
Package / Case
Module
Supplier Device Package
Module
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 285,99000 Kč14 285,99 Kč
513 512,63200 Kč67 563,16 Kč
1013 223,97300 Kč132 239,73 Kč
Manufacturers Standard Package
Unit Price without VAT:14 285,99000 Kč
Unit Price with VAT:17 286,04790 Kč