Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) TTL, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101090061

DigiKey Part Number
1597-101090061-ND
Manufacturer
Seeed
Manufacturer Product Number
101090061
Description
SENSOR OPT 0-1000CM TTL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) TTL, UART Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
1.97" ~ 472.44" (5 ~ 1200cm)
Output Type
TTL, UART
Voltage - Supply
-
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 448,86000 Kč1 448,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,86000 Kč
Unit Price with VAT:1 753,12060 Kč