
313070001 | |
|---|---|
DigiKey Part Number | 1597-1414-ND |
Manufacturer | |
Manufacturer Product Number | 313070001 |
Description | MONOCRYSTALIN SOLAR CELL 3W 8.2V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 3 W 8.2 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 3 W | |
Current @ Pmpp | 540 mA | |
Voltage @ Pmpp | 5.5 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.2 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 6.300" L x 5.433" W x 0.059" H (160.00mm x 138.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,34000 Kč | 781,34 Kč |
| Unit Price without VAT: | 781,34000 Kč |
|---|---|
| Unit Price with VAT: | 945,42140 Kč |








