
114993488 | |
|---|---|
DigiKey Part Number | 1597-114993488-ND |
Manufacturer | |
Manufacturer Product Number | 114993488 |
Description | RECOMPUTER J4011B JETSON ORIN NX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE, 6 Core SSD, 128GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE, 6 Core | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 19VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | CE, FCC, KC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 924,20000 Kč | 16 924,20 Kč |
| Unit Price without VAT: | 16 924,20000 Kč |
|---|---|
| Unit Price with VAT: | 20 478,28200 Kč |



