
114992505 | |
|---|---|
DigiKey Part Number | 1597-114992505-ND |
Manufacturer | |
Manufacturer Product Number | 114992505 |
Description | BITTLE SENSOR PACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Grove Sensors Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Sensors | |
Utilized IC / Part | ESP32 | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,72000 Kč | 1 887,72 Kč |
| Unit Price without VAT: | 1 887,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,14120 Kč |


