Raspberry Pi pHAT, Grove Arduino IDE, Python Dog Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992499

DigiKey Part Number
1597-114992499-ND
Manufacturer
Manufacturer Product Number
114992499
Description
PETOI BITTLE - BIONIC OPEN SOURC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Raspberry Pi pHAT, Grove Arduino IDE, Python Dog Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Dog
Utilized IC / Part
ATmega328P
Interconnect System
Raspberry Pi pHAT, Grove
Suggested Programming Environment
Arduino IDE, Python
Included MCU/MPU Board(s)
-
Contents
Fully Assembled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 908,34000 Kč6 908,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 908,34000 Kč
Unit Price with VAT:8 359,09140 Kč