
114992364 | |
|---|---|
DigiKey Part Number | 1597-114992364-ND |
Manufacturer | |
Manufacturer Product Number | 114992364 |
Description | RF ANT 2.45GHZ/5.45GHZ WHIP STR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | Cable - 205mm | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 131,56200 Kč | 657,81 Kč |
| Unit Price without VAT: | 131,56200 Kč |
|---|---|
| Unit Price with VAT: | 159,19002 Kč |





