
113991134 | |
|---|---|
DigiKey Part Number | 1597-113991134-ND |
Manufacturer | |
Manufacturer Product Number | 113991134 |
Description | RF TXRX MODULE LTE MIN PCIE 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular 2G, 3G, 4G LTE CAT-4, BeiDou, EDGE, Galileo, GLONASS, GNSS, GPS, GSM, LTE, QZSS Transceiver Module Card Edge |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,15000 Kč | 1 076,15 Kč |
| Unit Price without VAT: | 1 076,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,14150 Kč |


