
114991857 | |
|---|---|
DigiKey Part Number | 1597-114991857-ND |
Manufacturer | |
Manufacturer Product Number | 114991857 |
Description | BITPLAYER MICRO:BIT GAME CONTROL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Game Kit Grove, micro:bit MCU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | MCU | |
Main Purpose | Game Kit | |
Interconnect System | Grove, micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |


