Gaming Human Interface micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0536

DigiKey Part Number
1738-1399-ND
Manufacturer
Manufacturer Product Number
DFR0536
Description
MICRO GAMEPAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gaming Human Interface micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
micro:bit
Type
Human Interface
Function
Gaming
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč