
114991377 | |
|---|---|
DigiKey Part Number | 1597-1559-ND |
Manufacturer | |
Manufacturer Product Number | 114991377 |
Description | SERIAL CAN BUS MOD MCP2551/2515 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2515, MCP2551 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |










