114990732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990732

DigiKey Part Number
1597-1432-ND
Manufacturer
Manufacturer Product Number
114990732
Description
RF RCVR GPS MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
- RF Receiver GPS -165dBm On-Board, Patch Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Frequency
-
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS
Current - Receiving
100mA
Data Interface
UART, USB
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,75000 Kč776,75 Kč
Manufacturers Standard Package
Unit Price without VAT:776,75000 Kč
Unit Price with VAT:939,86750 Kč