
114110107 | |
|---|---|
DigiKey Part Number | 1597-114110107-ND |
Manufacturer | |
Manufacturer Product Number | 114110107 |
Description | SBC 6 CORE -/0GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 8GB/8GB RAM Raspberry Pi CM4 |
Datasheet | Datasheet |
Category | Form Factor Mini-ITX (without Processor) |
Manufacturer Seeed Technology Co., Ltd | Expansion Site/Bus M.2 |
Series | RAM Capacity/Installed 8GB/8GB |
Packaging Bulk | Storage Interface M.2 |
Part Status Active | Video Outputs HDMI |
Core Processor Raspberry Pi CM4 | Ethernet RJ45 (2) |
Number of Cores 6 | USB micro USB 2.0 (1), USB 2.0 (4) |
Power (Watts) 100W, 500W | Watchdog Timer No |
Cooling Type Fan | Base Product Number |
Size / Dimension 6.690" x 6.690" (170.00mm x 170.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 698,30000 Kč | 4 698,30 Kč |
| Unit Price without VAT: | 4 698,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 684,94300 Kč |










