Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114110049

DigiKey Part Number
1597-114110049-ND
Manufacturer
Manufacturer Product Number
114110049
Description
A206 CARRIER BOARD FOR NVIDIA
Customer Reference
Detailed Description
Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX
Type
Interface
Function
Carrier Board
Utilized IC / Part
-
Contents
Board(s), Power Supply
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 178,60000 Kč4 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 178,60000 Kč
Unit Price with VAT:5 056,10600 Kč