


113991374 | |
|---|---|
DigiKey Part Number | 1597-113991374-ND |
Manufacturer | |
Manufacturer Product Number | 113991374 |
Description | RECOMPUTER R1124-10 RASPBERRY PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LoRa, LTE, Zigbee® Gateway Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol LoRa, LTE, Zigbee® |
Manufacturer Seeed Technology Co., Ltd | Frequency 2.4GHz, 5GHz |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Interface Ethernet, RJ-45, RS-232, RS-485, USB |
Function Gateway | Features IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 388,58000 Kč | 4 388,58 Kč |
| Unit Price without VAT: | 4 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 310,18180 Kč |











