
113991314 | |
|---|---|
DigiKey Part Number | 1597-113991314-ND |
Manufacturer | |
Manufacturer Product Number | 113991314 |
Description | RECOMPUTER R1035-10 IOT PI4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4G LoRa Gateway Ethernet, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,52000 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 5 018,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,40920 Kč |







