
113991078 | |
|---|---|
DigiKey Part Number | 1597-113991078-ND |
Manufacturer | |
Manufacturer Product Number | 113991078 |
Description | SONOFF SNZB-02-ZIGBEE TEMP/HUMI |
Customer Reference | |
Detailed Description | Humidity, Temperature 10 ~ 95% RH Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 10 ~ 95% RH | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |


