
101991401 | |
|---|---|
DigiKey Part Number | 1597-101991401-ND |
Manufacturer | |
Manufacturer Product Number | 101991401 |
Description | SONOFF SNZB-02P ZIGBEE TEMP&HUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 95% RH Frequency |
Datasheet | Datasheet |
Category | Humidity Range 0 ~ 95% RH |
Manufacturer Seeed Technology Co., Ltd | Output Type Frequency |
Packaging Bulk | Voltage - Supply 3V |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Sensor Type Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |




