General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990021

DigiKey Part Number
1597-1226-ND
Manufacturer
Manufacturer Product Number
113990021
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
0dBm
Sensitivity
-85dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF24L01
Memory Size
-
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
12.3mA
Current - Transmitting
11.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7141,66714 Kč991,67 Kč
Unit Price without VAT:141,66714 Kč
Unit Price with VAT:171,41724 Kč