
MSP430-RFLINK | |
|---|---|
DigiKey Part Number | 1188-MSP430-RFLINK-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-RFLINK |
Description | MSP430F1232 NRF24L01 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F1232, nRF24L01 MSP430 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | MSP430F1232, nRF24L01 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,03000 Kč | 287,03 Kč |
| Unit Price without VAT: | 287,03000 Kč |
|---|---|
| Unit Price with VAT: | 347,30630 Kč |





