
SAM7-NRF24LR | |
|---|---|
DigiKey Part Number | 1188-SAM7-NRF24LR-ND |
Manufacturer | |
Manufacturer Product Number | SAM7-NRF24LR |
Description | AT91SAM7S64 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AT91SAM7S64 AT91SAM ARM9 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AT91SAM7S64 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,47000 Kč | 973,47 Kč |
| Unit Price without VAT: | 973,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,89870 Kč |


