
113020011 | |
|---|---|
DigiKey Part Number | 1597-1640-ND |
Manufacturer | |
Manufacturer Product Number | 113020011 |
Description | GROVE UART WIFI V2 ESP8285 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | ESP8285 WiFi Wireless (RF/RFID) Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ESP8285 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |


