
101991033 | |
|---|---|
DigiKey Part Number | 1597-101991033-ND |
Manufacturer | |
Manufacturer Product Number | 101991033 |
Description | GROVE UART WIZFI360 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | WizFi360 WiFi Wireless (RF/RFID) Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | WizFi360 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |


